Eaton, CSAS Series Cable Connecting Cable 12 mm for Use with Flat, CE Standard
- RS Stock No.:
- 241-320
- Mfr. Part No.:
- 136265 CSAS3F3CY2202
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€38.15
(exc. VAT)
€46.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €38.15 |
*price indicative
- RS Stock No.:
- 241-320
- Mfr. Part No.:
- 136265 CSAS3F3CY2202
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Sub Type | Connecting Cable | |
| Product Type | Cable | |
| Accessory Type | Cable | |
| For Use With | Flat | |
| Series | CSAS | |
| Hazardous Area Certification | No | |
| Diameter | 12mm | |
| Height | 165.1mm | |
| Depth | 65.1mm | |
| Width | 12.7mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Sub Type Connecting Cable | ||
Product Type Cable | ||
Accessory Type Cable | ||
For Use With Flat | ||
Series CSAS | ||
Hazardous Area Certification No | ||
Diameter 12mm | ||
Height 165.1mm | ||
Depth 65.1mm | ||
Width 12.7mm | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Eaton moeller series CSAS connection cable is an ideal solution for versatile applications requiring reliable connectivity. This connection cable features a three-pole design, ensuring optimal performance in AC environments. The cable, with a length of 2 metres, is crafted for ease of use with its M12 flat connection at one end and an open end at the other. Designed to withstand a range of challenging conditions, it operates effectively within an ambient temperature range of -25 °C to 70 °C, making it suitable for diverse environments. The yellow cable sheath not only ensures high visibility but also adds a touch of vibrant functionality to your connectivity needs. With its robust build and superior specifications, this product is specifically engineered to meet high standards of durability and performance.
Three-pole design ensures reliable connectivity
Optimal for AC applications, enhancing versatility
Length of 2 metres offers flexibility in installation
M12 flat connection guarantees secure fittings
Operates efficiently within extreme temperature ranges
Robust construction supports high-performance demands
High visibility yellow cable sheath improves safety
Designed for easy handling and assembly
Rated for reliability in various industrial settings
