Eaton, CSDS Series Cable Connection Cable 12 mm for Use with Flat, CE Standard
- RS Stock No.:
- 241-326
- Mfr. Part No.:
- 136293 CSDS4A4CY2203-D
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€62.84
(exc. VAT)
€77.29
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €62.84 |
*price indicative
- RS Stock No.:
- 241-326
- Mfr. Part No.:
- 136293 CSDS4A4CY2203-D
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Sub Type | Connection Cable | |
| Accessory Type | Cable | |
| Product Type | Cable | |
| For Use With | Flat | |
| Series | CSDS | |
| Width | 152.4mm | |
| Hazardous Area Certification | No | |
| Depth | 177.8mm | |
| Height | 25.4mm | |
| Diameter | 12mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Sub Type Connection Cable | ||
Accessory Type Cable | ||
Product Type Cable | ||
For Use With Flat | ||
Series CSDS | ||
Width 152.4mm | ||
Hazardous Area Certification No | ||
Depth 177.8mm | ||
Height 25.4mm | ||
Diameter 12mm | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton connection cable from The Eaton Moeller series CSDS is designed for optimal performance in DC current applications. Measuring a practical 3 metres in length, it features both M12 flat coupling and plug, facilitating easy integration into existing systems. Engineered to meet stringent specifications, this cable ensures reliable connectivity while operating effectively within a range of environmental conditions. With a robust yet flexible design, it offers exceptional durability and configuration options to cater to various electrical setups. The cable is specifically constructed to maintain performance in temperature extremes, ensuring consistent operation whether in a chilly -25°C environment or a warm 70°C setting. Ideal for both commercial and industrial use, this accessory exemplifies a commitment to quality and innovation in connection solutions.
Four-pole configuration ensures versatile connectivity
Innovative multimedia cable type enhances performance reliability
Compatible with M12 electrical connections for seamless integration
Yellow cable sheath makes identification easy in complex setups
Engineered to withstand temperature fluctuations for broader usability
Straight positioning of cable feeds simplifies installation
Constructed with a focus on durability, ideal for demanding applications
