Eaton, E57 Series Protective Cap Protection Cap 30 mm for Use with Sensor
- RS Stock No.:
- 244-814
- Mfr. Part No.:
- 136204 E57KP30
- Manufacturer:
- Eaton
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 244-814
- Mfr. Part No.:
- 136204 E57KP30
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Protective Cap | |
| Product Type | Protective Cap | |
| Sub Type | Protection Cap | |
| For Use With | Sensor | |
| Series | E57 | |
| Hazardous Area Certification | No | |
| Depth | 44.45mm | |
| Diameter | 30mm | |
| Height | 76.2mm | |
| Width | 44.45mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Protective Cap | ||
Product Type Protective Cap | ||
Sub Type Protection Cap | ||
For Use With Sensor | ||
Series E57 | ||
Hazardous Area Certification No | ||
Depth 44.45mm | ||
Diameter 30mm | ||
Height 76.2mm | ||
Width 44.45mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Eaton protection cap from the Moeller series E57 is specifically designed for M30 sensors, providing essential shielding and functionality. This product encapsulates robust engineering and innovation, ensuring that your sensors remain protected even in demanding environments. With its lightweight design and superior durability, it is the ideal accessory for enhancing the operational efficiency of your sensing applications. The cap not only safeguards against physical contaminants but also extends the longevity of your sensors, making it a crucial component in various industrial scenarios. Its seamless integration with existing Eaton sensor systems ensures easy installation and reliability, highlighting the brands commitment to delivering high-quality solutions for professional users.
Lightweight construction contributes to effortless installation
Designed to protect M30 sensors from physical damage
Enhances sensor longevity by safeguarding against environmental factors
Robust materials ensure maximum durability in industrial settings
Seamless compatibility with Eaton's Moeller series for effortless integration
Related links
- Eaton, E57 Series Protective Cap Protection Cap 18 mm for Use with Sensor
- Eaton, E57 Series Protective Cap Dust Protection Cover 12 mm for Use with Sensor
- RND Protective Cap Black Shell Size M8 for use with Circular Connectors
- Eaton, E57 Series Fixing Bracket Support Bracket 18 mm for Use with M18 Sensors
- Eaton, E57 Series Fixing Bracket Support Bracket 12 mm for Use with M12 Sensors
- Eaton, E57 Series Fixing Bracket Support Bracket 8 mm for Use with M8 Sensors
- Eaton, E57 Series Fixing Bracket Support Bracket 30 mm for Use with M30 Sensors
- ifm electronic RoHS Standard
