Eaton, E57 Series Fixing Bracket Support Bracket 8 mm for Use with M8 Sensors
- RS Stock No.:
- 247-441
- Mfr. Part No.:
- 136191 E57KM8
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€25.96
(exc. VAT)
€31.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.96 |
*price indicative
- RS Stock No.:
- 247-441
- Mfr. Part No.:
- 136191 E57KM8
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Fixing Bracket | |
| Accessory Type | Fixing Bracket | |
| Sub Type | Support Bracket | |
| For Use With | M8 Sensors | |
| Series | E57 | |
| Hazardous Area Certification | No | |
| Depth | 88.9mm | |
| Width | 63.5mm | |
| Height | 50.8mm | |
| Diameter | 8mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Fixing Bracket | ||
Accessory Type Fixing Bracket | ||
Sub Type Support Bracket | ||
For Use With M8 Sensors | ||
Series E57 | ||
Hazardous Area Certification No | ||
Depth 88.9mm | ||
Width 63.5mm | ||
Height 50.8mm | ||
Diameter 8mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Eaton fixing bracket from the Moeller series E57 is crafted from premium stainless steel, ensuring both durability and longevity for sensor installations. Designed specifically for M8 sensors, it offers a robust solution for those in need of reliable accessory components in a range of applications. The compact dimensions of this accessory facilitate effortless integration into existing setups, making it a practical choice for engineers and technicians alike. With a thoughtful design that prioritises functionality, it optimises performance while maintaining ease of use during installation. As a trusted part of your equipment, this fixing bracket combines efficiency and quality, embodying the ethos of innovation that Eaton is known for.
Constructed from corrosion-resistant stainless steel for enhanced durability
Ideal for M8 sensors, ensuring compatibility with various configurations
Compact design allows for seamless integration into limited spaces
Weighs just 0
2 kg, ensuring lightweight handling and installation
Supports a wide ambient temperature range, from -25 °C to 70 °C
No certifications mean it is streamlined for straightforward applications
Features a support bracket design, enhancing stability during operation
Easily accessible brochures and resources provide additional technical support
Related links
- Eaton, E57 Series Fixing Bracket Support Bracket 30 mm for Use with M30 Sensors
- Eaton, E57 Series Fixing Bracket Support Bracket 18 mm for Use with M18 Sensors
- Eaton, E57 Series Fixing Bracket Support Bracket 12 mm for Use with M12 Sensors
- Eaton, E58 Series Fixing Bracket Support Bracket for Use with Proximity Switches
- Eaton, E57 Series Protective Cap Dust Protection Cover 12 mm for Use with Sensor
- Eaton, E57 Series Protective Cap Protection Cap 30 mm for Use with Sensor
- Eaton, E57 Series Protective Cap Protection Cap 18 mm for Use with Sensor
- Eaton, Easy Series Fixing Bracket Sensor Accessories for Use with Eaton Moeller EASY
