Eaton, Easy Series Fixing Bracket Sensor Accessories for Use with Eaton Moeller EASY
- RS Stock No.:
- 248-074
- Mfr. Part No.:
- 061360 ZB4-101-GF1
- Manufacturer:
- Eaton
Subtotal (1 pack of 9 units)*
€42.72
(exc. VAT)
€52.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €42.72 | €4.747 |
*price indicative
- RS Stock No.:
- 248-074
- Mfr. Part No.:
- 061360 ZB4-101-GF1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Fixing Bracket | |
| Sub Type | Sensor Accessories | |
| Product Type | Mounting Bracket | |
| For Use With | Eaton Moeller EASY | |
| Series | Easy | |
| Width | 12mm | |
| Hazardous Area Certification | No | |
| Height | 30mm | |
| Depth | 5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Fixing Bracket | ||
Sub Type Sensor Accessories | ||
Product Type Mounting Bracket | ||
For Use With Eaton Moeller EASY | ||
Series Easy | ||
Width 12mm | ||
Hazardous Area Certification No | ||
Height 30mm | ||
Depth 5mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton moeller series EASY fixing bracket by Eaton is designed to provide secure mounting for various components within control systems. This essential accessory simplifies installation and enhances the structural integrity of your control relay setups. Crafted with precision, the fixing bracket offers the reliability and robustness that Eaton is known for, ensuring that your installations remain firm, even under demanding conditions. This product seamlessly integrates with the XC-152 Compact PLC and is suitable for a wide range of applications, showcasing Eaton's commitment to innovation and excellence in design.
Facilitates screw fixing to mounting plates for enhanced stability
Compatible with the moeller series EASY and easyRelay
Manufactured to meet stringent product standards for quality assurance
Optimised for use in various climatic conditions with a broad temperature range
Lightweight construction contributes to ease of handling during installation
Designed for long-term durability, with robust materials capable of withstanding operational demands
Aids in reducing installation time, providing efficiency during setup
Designed with clearances and creepage distances for enhanced electrical safety
Related links
- Eaton Starter Kit Easy Series Starter Kit for Use with Moeller EASY Series
- Eaton Easy Series Logic Module Analogue 6 Outputs, Relay Output
- Eaton, E57 Series Fixing Bracket Support Bracket 18 mm for Use with M18 Sensors
- Eaton Communication Module Eaton Moeller EASY DC 28.8V
- Eaton Easy 800 Series PLC I/O Module - 12 Inputs 20.4 → 28.8 V dc
- Eaton, E57 Series Fixing Bracket Support Bracket 30 mm for Use with M30 Sensors
- Eaton, E57 Series Fixing Bracket Support Bracket 8 mm for Use with M8 Sensors
- Eaton, E58 Series Fixing Bracket Support Bracket for Use with Proximity Switches
