SICK for Use with M4000 Series, Connector
- RS Stock No.:
- 271-445
- Mfr. Part No.:
- PNS75-008
- Manufacturer:
- SICK
Subtotal (1 unit)*
€122.21
(exc. VAT)
€150.32
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €122.21 |
*price indicative
- RS Stock No.:
- 271-445
- Mfr. Part No.:
- PNS75-008
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Connector | |
| For Use With | M4000 Series | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Connector | ||
For Use With M4000 Series | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE

Column Mirror and Deflector Mirror
Universal application for multiple light beam devices. Mirror columns and device columns are used where protection on several sides is necessary or there are problems mounting opto-electronic protective devices.
3 beam column mirror (beam separation 400mm) floor mounted and pre-assembled
Or a single beam mirror is available, one will be required for each beam of the light curtain
Light Curtain
Note
Both these options will require the laser alignment tool and adaptor, for aligning the sender, mirror and receiver
Related links
- SICK, BEF Series Mounting Kit Alignment Bracket for Use with M4000 Series
- SICK IEC 60825 Standard
- SICK Mounting Bracket for Use with M4000 Light Beam ISO13850 EN60947-5-5 Standard
- SICK, AR60 Series Adapter for Use with M4000 and M4000 Curtain
- Weidmüller Marker for use with W Series Connector
- SICK for Use with G10 Thermocouple Connector
- RS PRO Panel Blanking Plate with CSK Hole for use with FT Series Connector
- RS PRO Panel Blanking Plate with Plain Hole for use with FT Series Connector