SICK for Use with G10, Reflector P250, Thermocouple Connector

Subtotal (1 unit)*

€28.77

(exc. VAT)

€35.39

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
  • Plus 26 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€28.77

*price indicative

RS Stock No.:
851-3400
Mfr. Part No.:
BEF-KHSQ12R01
Manufacturer:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Thermocouple Connector

For Use With

G10, Reflector P250

Width

44mm

Standards/Approvals

No

COO (Country of Origin):
MY

Q-Lock Mounting System


Innovative Q-Lock assembly system for mounting and aligning the SICK G10 photoelectric sensors in just a few seconds, significantly reducing machine installation time.

Sick G Series Photoelectric Sensors


Highly reliable and durable despite optical interference or mechanical loads

Reliable detection of depolarizing objects

Precise background suppression even for long sensing distances

Rugged unibody plastic housing - with metal sleeves for secure mounting

Immune to dirt, humidity and extreme temperatures from -30 and +60 °C

Low-maintenance optics, rugged electronics and mechanical parts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy