SICK, BEF Series Mounting Kit Alignment Bracket for Use with M4000 Series
- RS Stock No.:
- 307-4111
- Mfr. Part No.:
- BEF-1SHABAAL4
- Manufacturer:
- SICK
Subtotal (1 unit)*
€125.54
(exc. VAT)
€154.41
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €125.54 |
*price indicative
- RS Stock No.:
- 307-4111
- Mfr. Part No.:
- BEF-1SHABAAL4
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Sub Type | Alignment Bracket | |
| Product Type | Mounting Kit | |
| Accessory Type | Mounting Kit | |
| For Use With | M4000 Series | |
| Series | BEF | |
| Width | 80mm | |
| Hazardous Area Certification | No | |
| Height | 51mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Sub Type Alignment Bracket | ||
Product Type Mounting Kit | ||
Accessory Type Mounting Kit | ||
For Use With M4000 Series | ||
Series BEF | ||
Width 80mm | ||
Hazardous Area Certification No | ||
Height 51mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
M4000, Type 4, Perimeter and Access Protection
The M4000 2 and 3 beam devices are used for perimeter and access guarding where the hazard is considered high risk, requiring a safety device according to EN954 Category 4. The M4000 is certified according to IEC 61508 SIL3 and EN 61496-1&2. Where protection is required from floor level, 3 beam systems are generally recommended, with the first beam positioned 300mm above the floor.
Applications:
Access guarding, Perimeter guarding, Palletisers/wrappers, Punching machines and Robot cells
Features:
Simple assembly and alignment
External device monitoring (EDM)
Receiver end caps have integrated LED which can be viewed 360°
Remote Muting switching amplifier 271-518 (UE403)
For volt-free contacts use safety relay 271-502 (UE10)
2 PNP OSSD outputs, monitored
Perimeter and Access Guard
Note
Sender and receiver sold individually
Optional deflection mirrors or columns available separately, plus a laser alignment aid and bracket for configuring the mirrors
Mounting kit available separately (4 pivoting fastenings)
Optional deflection mirrors or columns available separately, plus a laser alignment aid and bracket for configuring the mirrors
Mounting kit available separately (4 pivoting fastenings)
Approvals
CE, cULus
Standards
IEC 61508, EN61496-1&2, EN954
Related links
- SICK C4000 Series, M2000 Series
- SICK, BEF Series Mounting Kit 30 mm for Use with L4000 Series
- SICK, BEF Series Mounting Bracket
- SICK, BEF Series Mounting Bracket 63 mm for Use with SICK W260
- SICK, BEF Series Mounting Bracket 159.2 mm for Use with SICK Encoders
- SICK, BEF Series Mounting Bracket 95.7 mm for Use with SICK Encoders
- SICK, BEF Series Mounting Bracket 18.2 mm for Use with MH15V
- SICK, BEF Series Mounting Bracket for Use with SICK DT20
