Banner, 45LM Series Photoelectric Sensor for Use with Light Measurement and Sensing Applications, CE, RoHS Compliant, UL
- RS Stock No.:
- 285-950
- Mfr. Part No.:
- 45LM58
- Manufacturer:
- Banner
Subtotal (1 unit)*
€71.36
(exc. VAT)
€87.77
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €71.36 |
*price indicative
- RS Stock No.:
- 285-950
- Mfr. Part No.:
- 45LM58
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Module | |
| Accessory Type | Photoelectric Sensor | |
| For Use With | Light Measurement and Sensing Applications | |
| Series | 45LM | |
| Standards/Approvals | CE, RoHS Compliant, UL Listed | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Module | ||
Accessory Type Photoelectric Sensor | ||
For Use With Light Measurement and Sensing Applications | ||
Series 45LM | ||
Standards/Approvals CE, RoHS Compliant, UL Listed | ||
- COO (Country of Origin):
- US
The Banner Plug-in Logic and Display Modules for Q45 Series Photoelectric Sensors. Module allows sensor output to be set for normally-open or normally-closed operation. Models with signal strength display give a precise indication of excess gain, valuable for sensor setup and alignment, for critical evaluation of alternative sensing schemes, and for close monitoring of sensing performance over time (for example, dirt build-up on lenses or progressive misalignment).
Module allows sensor output to be set for normally-open or normally-closed operation
