Banner, SAM30 Series Sensor 56 mm for Use with Industrial Automation Systeams, CE, RoHS Compliant, UL Listed Standard

Subtotal (1 unit)*

€25.19

(exc. VAT)

€30.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€25.19

*price indicative

RS Stock No.:
285-996
Mfr. Part No.:
SA-M30
Manufacturer:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Product Type

Cover

Accessory Type

Sensor

For Use With

Industrial Automation Systeams

Series

SAM30

Diameter

56mm

Hazardous Area Certification

No

Height

35.5mm

Standards/Approvals

CE, RoHS Compliant, UL Listed

COO (Country of Origin):
US
The Banner Streamlined Black Acetal Stand-Off Pipe Adapter/Cover is designed for use with K70 and K90 EZ-LIGHT. It features M30 x 1.5 threads, ensuring a reliable connection for mounting. Made of durable black acetal, this adapter provides high strength, impact resistance, and excellent resistance to wear and corrosion, making it suitable for various industrial automation applications.

Material is polycarbonate

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy