Banner, HG80 Series Switch Hinge Wing Safety Interlock Switch for Use with Machine Guarding Applications, CE, UL
- RS Stock No.:
- 286-004
- Mfr. Part No.:
- SI-HG80A
- Manufacturer:
- Banner
Subtotal (1 unit)*
€61.57
(exc. VAT)
€75.73
(inc. VAT)
Temporarily out of stock
- Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €61.57 |
*price indicative
- RS Stock No.:
- 286-004
- Mfr. Part No.:
- SI-HG80A
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Accessory Type | Switch | |
| Product Type | Switch | |
| Sub Type | Hinge Wing Safety Interlock Switch | |
| For Use With | Machine Guarding Applications | |
| Series | HG80 | |
| Width | 72mm | |
| Height | 80mm | |
| Hazardous Area Certification | No | |
| Depth | 19mm | |
| Standards/Approvals | CE, UL | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Accessory Type Switch | ||
Product Type Switch | ||
Sub Type Hinge Wing Safety Interlock Switch | ||
For Use With Machine Guarding Applications | ||
Series HG80 | ||
Width 72mm | ||
Height 80mm | ||
Hazardous Area Certification No | ||
Depth 19mm | ||
Standards/Approvals CE, UL | ||
- COO (Country of Origin):
- DE
The Banner SI-HG80 Family Hinge Safety Switch with a blank hinge is a robust safety interlock solution designed for hinged access points in industrial environments. The switch features a die-cast zinc housing, ensuring durability and protection in harsh conditions. This type of switch is ideal for applications where safety monitoring is required for doors or gates that open via a hinge.
Primary Housing Material is Zinc Alloy Die-Cast
