Banner, S15A Series Adapter Male to Female In-Line Adapter 15 mm for Use with M12 Cable, CE, IEC 60068-2-27, IP67, IP68,
- RS Stock No.:
- 293-604
- Mfr. Part No.:
- S15A-F14325-M14325-Q
- Manufacturer:
- Banner
Subtotal (1 unit)*
€46.19
(exc. VAT)
€56.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €46.19 |
*price indicative
- RS Stock No.:
- 293-604
- Mfr. Part No.:
- S15A-F14325-M14325-Q
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Adapter | |
| Sub Type | Male to Female In-Line Adapter | |
| Accessory Type | Adapter | |
| For Use With | M12 Cable | |
| Series | S15A | |
| Width | 57.8mm | |
| Hazardous Area Certification | No | |
| Diameter | 15mm | |
| Height | 15mm | |
| Depth | 15mm | |
| Standards/Approvals | CE, IEC 60068-2-27, IP67, IP68, RoHS, IP65, UKCA, IEC 60068-2-6 | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Adapter | ||
Sub Type Male to Female In-Line Adapter | ||
Accessory Type Adapter | ||
For Use With M12 Cable | ||
Series S15A | ||
Width 57.8mm | ||
Hazardous Area Certification No | ||
Diameter 15mm | ||
Height 15mm | ||
Depth 15mm | ||
Standards/Approvals CE, IEC 60068-2-27, IP67, IP68, RoHS, IP65, UKCA, IEC 60068-2-6 | ||
- COO (Country of Origin):
- MX
The Banner In Line Wiring Adapter is designed to provide seamless integration and compatibility with your existing wiring systems. This robust adapter facilitates a straightforward connection between components, ensuring enhanced functionality in flexible applications. Built with a rugged overmolded design, it adheres to rigorous IP65, IP67, and IP68 standards for exceptional durability and protection against environmental elements.
Optimised for applications requiring precise wiring configurations
Versatile compatibility with various models within the S15A Adapters Series
Facilitates reliable electrical connections enhancing overall system performance
