Banner, S15A Series Adapter Male to Female In-Line Adapter 15 mm for Use with M12 Connector, IP65, UKCA, RoHS, IP68,
- RS Stock No.:
- 293-611
- Mfr. Part No.:
- S15A-F1X345-M1X345-Q
- Manufacturer:
- Banner
Subtotal (1 unit)*
€46.19
(exc. VAT)
€56.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €46.19 |
*price indicative
- RS Stock No.:
- 293-611
- Mfr. Part No.:
- S15A-F1X345-M1X345-Q
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Accessory Type | Adapter | |
| Sub Type | Male to Female In-Line Adapter | |
| Product Type | Adapter | |
| For Use With | M12 Connector | |
| Series | S15A | |
| Width | 57.8mm | |
| Hazardous Area Certification | No | |
| Height | 15mm | |
| Diameter | 15mm | |
| Depth | 15mm | |
| Standards/Approvals | IP65, UKCA, RoHS, IP68, IP67, IEC 60068-2-6, IEC 60068-2-27, CE | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Accessory Type Adapter | ||
Sub Type Male to Female In-Line Adapter | ||
Product Type Adapter | ||
For Use With M12 Connector | ||
Series S15A | ||
Width 57.8mm | ||
Hazardous Area Certification No | ||
Height 15mm | ||
Diameter 15mm | ||
Depth 15mm | ||
Standards/Approvals IP65, UKCA, RoHS, IP68, IP67, IEC 60068-2-6, IEC 60068-2-27, CE | ||
- COO (Country of Origin):
- MX
The Banner In Line Wiring Adapter is expertly designed to enhance your connectivity solutions. This product features a rugged overmolded design that ensures durability in demanding environments, making it perfect for industrial applications. With an easy-to-use M12 connection, installation is straightforward and reliable. This wiring adapter provides a seamless transition between connections, ensuring that your electrical system operates efficiently and securely. Its robust construction meets high environmental ratings, offering protection against dust and moisture.
Complies with rigorous IEC standards for vibration and shock protection
IP67 and IP68 ratings provide superior resistance to dust and moisture
Compatible with various models for enhanced versatility in applications
