Banner, S15A Series Adapter Male to Female In-Line Adapter 15 mm for Use with M12 Connector, CE, IEC 60068-2-27, IEC
- RS Stock No.:
- 293-610
- Mfr. Part No.:
- S15A-F1X342-M1534X-Q
- Manufacturer:
- Banner
Subtotal (1 unit)*
€43.38
(exc. VAT)
€53.36
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €43.38 |
*price indicative
- RS Stock No.:
- 293-610
- Mfr. Part No.:
- S15A-F1X342-M1534X-Q
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Accessory Type | Adapter | |
| Product Type | Adapter | |
| Sub Type | Male to Female In-Line Adapter | |
| For Use With | M12 Connector | |
| Series | S15A | |
| Width | 57.8mm | |
| Hazardous Area Certification | No | |
| Depth | 15mm | |
| Diameter | 15mm | |
| Height | 15mm | |
| Standards/Approvals | CE, IEC 60068-2-27, IEC 60068-2-6, IP65, IP67, IP68, RoHS, UKCA | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Accessory Type Adapter | ||
Product Type Adapter | ||
Sub Type Male to Female In-Line Adapter | ||
For Use With M12 Connector | ||
Series S15A | ||
Width 57.8mm | ||
Hazardous Area Certification No | ||
Depth 15mm | ||
Diameter 15mm | ||
Height 15mm | ||
Standards/Approvals CE, IEC 60068-2-27, IEC 60068-2-6, IP65, IP67, IP68, RoHS, UKCA | ||
- COO (Country of Origin):
- MX
The Banner In Line Wiring Adapter is expertly designed for durability and versatility in various application needs. Built with a rugged overmoulded construction, it meets IP65, IP67, and IP68 ratings, ensuring reliable performance under challenging environmental conditions. The M12 quick disconnect connection promotes seamless installation time and reduces downtime during maintenance.
Facilitates easy troubleshooting and maintenance due to accessible design
Constructed with robust materials that ensure long lasting reliability
Ideal for applications requiring high protection standards from dust and moisture
