SCHAEFFLER, SENSOR-C002 Series Sensor Sensor Standard Acceleration Senor for Use with Acceleration Sensor, CE, UKCA,
- RS Stock No.:
- 311-698
- Mfr. Part No.:
- SENSOR-C002-01S1-20M-OEM8
- Manufacturer:
- SCHAEFFLER
Subtotal (1 unit)*
€1,604.71
(exc. VAT)
€1,973.79
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,604.71 |
*price indicative
- RS Stock No.:
- 311-698
- Mfr. Part No.:
- SENSOR-C002-01S1-20M-OEM8
- Manufacturer:
- SCHAEFFLER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCHAEFFLER | |
| Sub Type | Sensor Standard Acceleration Senor | |
| Accessory Type | Sensor | |
| Product Type | Sensor | |
| For Use With | Acceleration Sensor | |
| Series | SENSOR-C002 | |
| Hazardous Area Certification | No | |
| Depth | 120mm | |
| Standards/Approvals | CE, UKCA, EAC, CSA | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Sub Type Sensor Standard Acceleration Senor | ||
Accessory Type Sensor | ||
Product Type Sensor | ||
For Use With Acceleration Sensor | ||
Series SENSOR-C002 | ||
Hazardous Area Certification No | ||
Depth 120mm | ||
Standards/Approvals CE, UKCA, EAC, CSA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
SCHAEFFLER SENSOR-C002 Series Sensor, 120mm Depth, Acceleration Sensor Type - SENSOR-C002-01S1-20M-OEM8
This sensor is an acceleration-measuring device designed for industrial vibration monitoring and machinery condition assessment. It is supplied by SCHAEFFLER and intended for integration with acceleration-sensing systems in automation, electrical and mechanical contexts. The unit is CE, UKCA, EAC and CSA approved and constructed to meet relevant standards for deployment in non-hazardous areas.
Features and Benefits:
• 120mm depth offering Compact installation flexibility
• OEM8 compatibility enabling straightforward OEM system integration
• 20m range supporting extended cabling and remote mounting
• Series design tailored for standard acceleration measurement
• Approval suite simplifies cross-border industrial use
• OEM8 compatibility enabling straightforward OEM system integration
• 20m range supporting extended cabling and remote mounting
• Series design tailored for standard acceleration measurement
• Approval suite simplifies cross-border industrial use
Applications
• Suitable for vibration monitoring on rotating machinery
• Ideal for condition monitoring in production lines
• Used with control systems in automation cabinets
• Can be used for fault detection in electrical motors
• Suitable for mechanical systems health surveillance
• Ideal for condition monitoring in production lines
• Used with control systems in automation cabinets
• Can be used for fault detection in electrical motors
• Suitable for mechanical systems health surveillance
What approvals does the unit carry for international deployment?
It holds CE, UKCA, EAC and CSA approvals enabling conformity with multiple regional regulatory regimes.
In what area classification is it intended to operate?
It is designed for use outside hazardous areas and lacks hazardous-area certification.
How does the accessory type affect system configuration?
As a sensor accessory, it connects to acceleration sensor inputs and is intended to augment existing measurement setups.
What distinguishes the product within its family for design choice?
It belongs to the SENSOR-C002 series, providing a standard form factor for projects requiring consistent sensor selection.
