Variohm Group, OMZ Series Display for Use with Analog Sensors
- RS Stock No.:
- 315-265
- Distrelec Article No.:
- 304-16-709
- Mfr. Part No.:
- OMZ 160 Gear Display with connector
- Manufacturer:
- Variohm Group
Subtotal (1 unit)*
€197.45
(exc. VAT)
€242.86
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €197.45 |
*price indicative
- RS Stock No.:
- 315-265
- Distrelec Article No.:
- 304-16-709
- Mfr. Part No.:
- OMZ 160 Gear Display with connector
- Manufacturer:
- Variohm Group
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Variohm Group | |
| Accessory Type | Display | |
| Product Type | Indicator | |
| For Use With | Analog Sensors | |
| Series | OMZ | |
| Hazardous Area Certification | No | |
| Depth | 48mm | |
| Height | 31mm | |
| Width | 63mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Variohm Group | ||
Accessory Type Display | ||
Product Type Indicator | ||
For Use With Analog Sensors | ||
Series OMZ | ||
Hazardous Area Certification No | ||
Depth 48mm | ||
Height 31mm | ||
Width 63mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CZ
The Variohm Group Gear Indicator is designed for motorsports applications, compatible with analog sensors such as the Variohm SP2800 gearbox potentiometer or the contactless EURO-MT and EuroXP/XPK/XPD series angle sensors. It is programmable for up to 9 gears, including reverse and neutral selection. Programming is simple using two push buttons on the rear of the display, and the settings are stored even when the device is powered off.
Programmable gear indicator
Easy to read display
Robust design
IP67 cover upon request
Related links
- Variohm Group EPT3100 Series Pressure Sensor Gauge Reading
- Variohm Group Push Button Selector
- Variohm Group, Euroamp Series Amplifier for Use with Load Cells
- Variohm Group IEC 60068-2-6, RoHS Standard
- Variohm Group 75 Series Position Sensor 24V
- Variohm Group J4 Series Slide Switch, SPST
- Variohm Group Pro Series Position Sensor
- Variohm Group AL6B Series Load Cell Load Cell 350Ω
