Banner, SMBFP Series Bracket Right Angle Bracket 4.2 mm for Use with Industrial Automation, RoHS Standard
- RS Stock No.:
- 331-157
- Mfr. Part No.:
- SMBFP4
- Manufacturer:
- Banner
Subtotal (1 unit)*
€26.59
(exc. VAT)
€32.71
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €26.59 |
*price indicative
- RS Stock No.:
- 331-157
- Mfr. Part No.:
- SMBFP4
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Accessory Type | Bracket | |
| Product Type | Bracket | |
| Sub Type | Right Angle Bracket | |
| For Use With | Industrial Automation | |
| Series | SMBFP | |
| Width | 25.4mm | |
| Depth | 10.6mm | |
| Hazardous Area Certification | No | |
| Height | 12.7mm | |
| Diameter | 4.2mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Accessory Type Bracket | ||
Product Type Bracket | ||
Sub Type Right Angle Bracket | ||
For Use With Industrial Automation | ||
Series SMBFP | ||
Width 25.4mm | ||
Depth 10.6mm | ||
Hazardous Area Certification No | ||
Height 12.7mm | ||
Diameter 4.2mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The Banner Optical fibre connector that excels in precision and versatility. Designed for seamless integration with M4 tips, this connector caters to a wide array of applications, from industrial automation to precise sensing. Its robust construction features 304 stainless steel, ensuring durability against the rigours of various environments.
Designed to deliver clear optical signals in various industrial conditions
Lightweight construction promotes easy handling and installation
Resilient build prevents wear and tear from regular use
