Banner, SMBR55F01 Series Bracket Assembly for Use with Industrial Automation, RoHS Standard
- RS Stock No.:
- 331-192
- Mfr. Part No.:
- SMBR55F01
- Manufacturer:
- Banner
Subtotal (1 unit)*
€12.60
(exc. VAT)
€15.50
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €12.60 |
*price indicative
- RS Stock No.:
- 331-192
- Mfr. Part No.:
- SMBR55F01
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Accessory Type | Bracket Assembly | |
| Product Type | Bracket | |
| For Use With | Industrial Automation | |
| Series | SMBR55F01 | |
| Height | 64mm | |
| Hazardous Area Certification | No | |
| Width | 3.5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Accessory Type Bracket Assembly | ||
Product Type Bracket | ||
For Use With Industrial Automation | ||
Series SMBR55F01 | ||
Height 64mm | ||
Hazardous Area Certification No | ||
Width 3.5mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The Banner Sensor, designed with precision and reliability in mind, it provides accurate detection capabilities in a variety of applications. Its robust construction ensures longevity, making it ideal for both industrial and commercial environments.
Robust housing protects against harsh industrial conditions
Integration with various systems simplifies usage across applications
LED indicators provide visual confirmation of operational status
