Banner, SMB46L Series Mounting Bracket Right-Angle U Bracket for Use with Screw, RoHS Standard

Subtotal (1 unit)*

€46.19

(exc. VAT)

€56.81

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€46.19

*price indicative

RS Stock No.:
293-411
Mfr. Part No.:
SMB46U
Manufacturer:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Accessory Type

Mounting Bracket

Sub Type

Right-Angle U Bracket

Product Type

Mounting Bracket

For Use With

Screw

Series

SMB46L

Depth

65mm

Height

54mm

Hazardous Area Certification

No

Width

70mm

Standards/Approvals

RoHS

COO (Country of Origin):
US
The Banner Mounting Brackets are designed with a hole pattern that accommodates a variety of sensors, including MINI-BEAM®, PicoDot™, and Q14 sensors. These brackets provide secure and stable installation, making them ideal for various sensor mounting needs in industrial applications.

Rugged stainless steel mounting brackets available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy