Banner, SMBLAXRA Series Bracket for Use with Industrial Automation, RoHS Standard
- RS Stock No.:
- 331-163
- Mfr. Part No.:
- SMBLAXRA
- Manufacturer:
- Banner
Subtotal (1 unit)*
€138.55
(exc. VAT)
€170.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €138.55 |
*price indicative
- RS Stock No.:
- 331-163
- Mfr. Part No.:
- SMBLAXRA
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Bracket | |
| Accessory Type | Bracket | |
| For Use With | Industrial Automation | |
| Series | SMBLAXRA | |
| Height | 65mm | |
| Hazardous Area Certification | No | |
| Width | 28.6mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Bracket | ||
Accessory Type Bracket | ||
For Use With Industrial Automation | ||
Series SMBLAXRA | ||
Height 65mm | ||
Hazardous Area Certification No | ||
Width 28.6mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The Banner Right-Angle Bracket Kit is designed for models LED_LAX_5-XQ, providing a secure mounting solution for High-Intensity Linear Arrays with an IP50 rating. This kit ensures stable installation and proper alignment, making it ideal for applications requiring robust lighting and positioning in industrial settings.
Userfriendly interface promotes effortless management
Futureproof design caters to evolving professional needs
Optimises efficiency for critical operations
