Banner, SMBQ76A Series Bracket for Use with Industrial Automation, RoHS Standard

Subtotal (1 unit)*

€47.58

(exc. VAT)

€58.52

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€47.58

*price indicative

RS Stock No.:
331-186
Mfr. Part No.:
SMBQ76A
Manufacturer:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Accessory Type

Bracket

Product Type

Bracket

For Use With

Industrial Automation

Series

SMBQ76A

Height

120mm

Hazardous Area Certification

No

Width

42mm

Standards/Approvals

RoHS

COO (Country of Origin):
US
The Banner SMBQ76A proximity sensor is designed to streamline automation processes while ensuring precision in detecting objects. With a robust construction and innovative technology, this sensor is ideal for a wide range of applications, particularly in industrial settings. This product combines reliability with ease of integration, making it a go-to solution for manufacturers and engineers looking to enhance their systems. Its compact design allows for versatile mounting, facilitating installation in various environments. Engineered with advanced sensing capabilities, this sensor guarantees consistent performance even in demanding conditions, thereby improving operational efficiency and productivity.

Versatile operating range suits diverse applications

User friendly setup simplifies alignment and configuration

Long lasting performance minimises maintenance needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy