Banner, SMBQ20LV Series Bracket for Use with Industrial Automation, RoHS Standard
- RS Stock No.:
- 331-175
- Mfr. Part No.:
- SMBQ20LV
- Manufacturer:
- Banner
Subtotal (1 unit)*
€15.38
(exc. VAT)
€18.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.38 |
*price indicative
- RS Stock No.:
- 331-175
- Mfr. Part No.:
- SMBQ20LV
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Accessory Type | Bracket | |
| Product Type | Bracket | |
| For Use With | Industrial Automation | |
| Series | SMBQ20LV | |
| Hazardous Area Certification | No | |
| Depth | 16.2mm | |
| Height | 36mm | |
| Width | 31.2mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Accessory Type Bracket | ||
Product Type Bracket | ||
For Use With Industrial Automation | ||
Series SMBQ20LV | ||
Hazardous Area Certification No | ||
Depth 16.2mm | ||
Height 36mm | ||
Width 31.2mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Banner Bracket is an accessory which is used with Q20. It is a right angled bracket and it comes with +/- 10 degree tip.
Made of stainless steel
