Banner, SMBQS18RA Series Bracket Assembly for Use with Industrial Automation, RoHS Standard
- RS Stock No.:
- 331-189
- Mfr. Part No.:
- SMBQS18RA
- Manufacturer:
- Banner
Subtotal (1 unit)*
€15.38
(exc. VAT)
€18.92
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €15.38 |
*price indicative
- RS Stock No.:
- 331-189
- Mfr. Part No.:
- SMBQS18RA
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Accessory Type | Bracket Assembly | |
| Product Type | Bracket | |
| For Use With | Industrial Automation | |
| Series | SMBQS18RA | |
| Width | 17.1mm | |
| Height | 42.3mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Accessory Type Bracket Assembly | ||
Product Type Bracket | ||
For Use With Industrial Automation | ||
Series SMBQS18RA | ||
Width 17.1mm | ||
Height 42.3mm | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Banner Advanced sensor solution by banner revolutionises object detection with unparalleled accuracy and reliability. Designed for a diverse range of industrial applications, it seamlessly integrates into existing systems while enhancing operational efficiency. The cutting-edge technology employed ensures precise measurements and quick response times, thus significantly reducing downtime and boosting productivity.
Supports diverse voltage ranges ensuring compatibility with numerous systems
Integrates seamlessly with existing machinery optimising workflow processes
Provides realtime feedback enhancing operational monitoring
Employs energyefficient technology reducing operational costs
