Banner, SMBQ5XFAM12 Series Bracket Kit for Use with Industrial Automation, RoHS Standard
- RS Stock No.:
- 331-182
- Mfr. Part No.:
- SMBQ5XFAM12
- Manufacturer:
- Banner
Subtotal (1 unit)*
€43.38
(exc. VAT)
€53.36
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €43.38 |
*price indicative
- RS Stock No.:
- 331-182
- Mfr. Part No.:
- SMBQ5XFAM12
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Bracket | |
| Accessory Type | Bracket Kit | |
| For Use With | Industrial Automation | |
| Series | SMBQ5XFAM12 | |
| Hazardous Area Certification | No | |
| Height | 49.7mm | |
| Width | 37.4mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Bracket | ||
Accessory Type Bracket Kit | ||
For Use With Industrial Automation | ||
Series SMBQ5XFAM12 | ||
Hazardous Area Certification No | ||
Height 49.7mm | ||
Width 37.4mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Banner Advanced sensor is meticulously designed to enhance operational efficiency in various applications. Featuring cutting-edge technology, the product integrates seamlessly with existing systems, ensuring minimal disruption and maximum functionality. Its robust design promises reliability even in challenging environments, providing peace of mind for users.
Robust construction ensures reliability in challenging environments
Offers high sensitivity for precise object detection
Promotes operational efficiency by streamlining workflows
Enhances safety standards through accurate realtime performance
