Baumer, ZLENS-OCS.9MM_PL Series Sensor accessories for Use with OC50/OC60
- RS Stock No.:
- 334-792
- Distrelec Article No.:
- 303-02-200
- Mfr. Part No.:
- ZLENS-OCS.9MM_PL
- Manufacturer:
- Baumer
Subtotal (1 unit)*
€19.44
(exc. VAT)
€23.91
(inc. VAT)
Last RS stock
- Final 2 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €19.44 |
*price indicative
- RS Stock No.:
- 334-792
- Distrelec Article No.:
- 303-02-200
- Mfr. Part No.:
- ZLENS-OCS.9MM_PL
- Manufacturer:
- Baumer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Product Type | Sensor | |
| Accessory Type | Sensor accessories | |
| For Use With | OC50/OC60 | |
| Series | ZLENS-OCS.9MM_PL | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Product Type Sensor | ||
Accessory Type Sensor accessories | ||
For Use With OC50/OC60 | ||
Series ZLENS-OCS.9MM_PL | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
The Baumer glass cover is made of PMMA material and features a 9 mm focus distance, ensuring durability and optical clarity for precise applications.
Compatible to OC50 and OC60 series
Related links
- Baumer, Z 121.D01 Series Sensor accessories 58 mm for Use with PROFINET IO
- Baumer RoHS Standard
- Baumer, SENSORTESTER ANALOG Series Sensor accessories for Use with Analog
- Baumer, SENSOFIX O300 Series Sensor accessories for Use with Object Detection
- Baumer Luminescence Photoelectric Sensor 10 → 20 mm, PNP/NPN
- Baumer Diffuse Contrast Photoelectric Sensor 3 → 9 mm, PNP/NPN
- Baumer, MR592 Series Encoder Wheel 159.15 mm
- Baumer DIN 916 Standard
