Baumer, SENSORTESTER ANALOG Series Sensor accessories for Use with Analog
- RS Stock No.:
- 334-838
- Distrelec Article No.:
- 300-79-132
- Mfr. Part No.:
- SENSORTESTER ANALOG
- Manufacturer:
- Baumer
Subtotal (1 unit)*
€313.68
(exc. VAT)
€385.83
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €313.68 |
*price indicative
- RS Stock No.:
- 334-838
- Distrelec Article No.:
- 300-79-132
- Mfr. Part No.:
- SENSORTESTER ANALOG
- Manufacturer:
- Baumer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Product Type | Sensor Tester | |
| Accessory Type | Sensor accessories | |
| For Use With | Analog | |
| Series | SENSORTESTER ANALOG | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Product Type Sensor Tester | ||
Accessory Type Sensor accessories | ||
For Use With Analog | ||
Series SENSORTESTER ANALOG | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Baumer SensorTester Analog provides comprehensive sensor testing capabilities. It features red and green LEDs to indicate NPN and PNP sensor status, respectively. The built-in analog display measures outputs from 0 to 10 V and 4 to 20 mA. An integrated button allows for easy sensor teach-in, while automatic recognition of sensor type (NPN/PNP) ensures accurate diagnostics. It also enables real-time monitoring of sensor output status.
ABS housing
7h at 50 mA battery life
Related links
- Baumer, SENSOFIX O300 Series Sensor accessories for Use with Object Detection
- Baumer, ZLENS-OCS.9MM_PL Series Sensor accessories for Use with OC50/OC60
- Baumer, Z 121.D01 Series Sensor accessories 58 mm for Use with PROFINET IO
- Baumer RoHS Standard
- Baumer Sensor Tester for Use with Digital Sensors
- Variohm Group, OMZ Series Display for Use with Analog Sensors
- Baumer, MR592 Series Encoder Wheel 159.15 mm
- Baumer DIN 916 Standard
