Novotechnik, Z Series Fork Coupling Backlash-Free 6 mm for Use with Novotechnik Angular Position Sensors, RoHS Compliant
- RS Stock No.:
- 564-152
- Mfr. Part No.:
- Z-G01
- Manufacturer:
- Novotechnik
Image representative of range
Subtotal (1 unit)*
€21.80
(exc. VAT)
€26.81
(inc. VAT)
In Stock
- Plus 8 unit(s) shipping from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.80 |
*price indicative
- RS Stock No.:
- 564-152
- Mfr. Part No.:
- Z-G01
- Manufacturer:
- Novotechnik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Novotechnik | |
| Sub Type | Backlash-Free | |
| Product Type | Sensor Accessory | |
| Accessory Type | Fork Coupling | |
| For Use With | Novotechnik Angular Position Sensors | |
| Series | Z | |
| Diameter | 6mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Novotechnik | ||
Sub Type Backlash-Free | ||
Product Type Sensor Accessory | ||
Accessory Type Fork Coupling | ||
For Use With Novotechnik Angular Position Sensors | ||
Series Z | ||
Diameter 6mm | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- DE
Related links
- Novotechnik RoHS Compliant
- Banner RoHS Compliant Standard
- SICK Lock Nut for Use with M18 Barrel Sensors, RoHS Compliant Standard
- SICK Terminal for Use with Sensors, RoHS Compliant Standard
- Banner RoHS Compliant Standard
- Novotechnik P4500 Series Angular Position Sensor 42V
- Novotechnik P6500 Series Angular Position Sensor 42V
- Novotechnik SP2800 Series Angular Potentiometer Position Sensor 42V, Stainless Steel Type
