Telemecanique Sensors Bracket 12 mm for Use with XS Cylindrical M12

Subtotal (1 unit)*

€13.32

(exc. VAT)

€16.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
  • Plus 19 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€13.32

*price indicative

RS Stock No.:
220-1022
Mfr. Part No.:
XSZBS12
Manufacturer:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Mounting Bracket

Accessory Type

Bracket

For Use With

XS Cylindrical M12

Diameter

12mm

Hazardous Area Certification

No

Standards/Approvals

No

COO (Country of Origin):
FR
The Schneider Electric stainless steel mounting bracket is dedicated to diameter 12mm XS proximity inductive sensors. It is part of a complete, inexpensive range of mounting accessories, provided for all installation cases.

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy