Fischer Elektronik, AOS Series Mounting Kit for Use with Thermal Interface Material

Subtotal (1 pack of 100 units)*

€52.26

(exc. VAT)

€64.28

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€52.26€0.523

*price indicative

RS Stock No.:
577-615
Distrelec Article No.:
304-65-420
Mfr. Part No.:
AOS 220
Manufacturer:
Fischer Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Fischer Elektronik

Product Type

Mounting Accessory

Accessory Type

Mounting Kit

For Use With

Thermal Interface Material

Series

AOS

Hazardous Area Certification

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Fischer Elektronik Aluminium oxide wafers (AL2O3) are high-quality ceramic materials known for their excellent thermal conductivity of 25 W/m·K. These wafers have a flatness of 0.02 mm, ensuring precise and uniform performance.

9 dielectric constant

10 kV/mm dielectric strength

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy