ifm electronic, E1 Series Cable for Use with Sensor, CE Certified Standard
- RS Stock No.:
- 594-862
- Mfr. Part No.:
- E12238
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€112.19
(exc. VAT)
€137.99
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €112.19 |
*price indicative
- RS Stock No.:
- 594-862
- Mfr. Part No.:
- E12238
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Cable | |
| Product Type | Cable | |
| For Use With | Sensor | |
| Series | E1 | |
| Standards/Approvals | CE Certified | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Cable | ||
Product Type Cable | ||
For Use With Sensor | ||
Series E1 | ||
Standards/Approvals CE Certified | ||
- COO (Country of Origin):
- PL
The ifm electronic Connecting Cable with Socket is intended for industrial applications and factory automation. It operates at voltages below 30 V AC and 36 V DC, with a maximum current load of 2 A. The cable is suitable for use in ambient temperatures ranging from -40°C to 80°C.
IP68 rated
TPU moulded body
Nut made of brass and is nickel-plated
