ifm electronic, EVC Series Cable for Use with Sensor, CE Certified Standard

Subtotal (1 unit)*

€16.67

(exc. VAT)

€20.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 133 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€16.67

*price indicative

RS Stock No.:
594-830
Mfr. Part No.:
EVC076
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Cable

Accessory Type

Cable

For Use With

Sensor

Series

EVC

Standards/Approvals

CE Certified

COO (Country of Origin):
PL
The ifm electronic Connecting Cable with Plug is designed for industrial applications and factory automation, including use in machine tools, coolants, and lubricants. It operates at voltages below 250 V AC and 300 V DC, with a protection class II rating. The cable supports a maximum current load of 4 A. It is suitable for ambient temperatures from -25°C to 90°C, with a cULus limit of 75°C for both static and moving conditions. The storage temperature ranges from -25°C to 55°C.

Free from silicone

Halogen-free

Gold-plated contacts

Drag chain suitability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy