ifm electronic, EVC Series Socket for Use with Sensor, CE Certified Standard

Subtotal (1 unit)*

€19.97

(exc. VAT)

€24.56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 70 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€19.97

*price indicative

RS Stock No.:
594-885
Mfr. Part No.:
EVC811
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Accessory Type

Socket

Product Type

Socket

For Use With

Sensor

Series

EVC

Standards/Approvals

CE Certified

COO (Country of Origin):
PL
The ifm electronic Wirable Socket operates at voltages below 250 V AC and 300 V DC, with a protection class II rating. It supports a maximum current load of 4 A at 40°C. The socket is suitable for ambient temperatures from -25°C to 90°C. For storage, it can be kept at temperatures between -25°C and 55°C, with humidity levels ranging from 10% to 100%. It meets the storage climatic conditions defined by class 1K22 / DIN 60721-3-1.

Free from silicone

Gold-plated contacts

IP69K rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy