ifm electronic, EVC Series Cable for Use with Sensor, CE Certified Standard
- RS Stock No.:
- 594-905
- Mfr. Part No.:
- EVC946
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€88.66
(exc. VAT)
€109.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €88.66 |
*price indicative
- RS Stock No.:
- 594-905
- Mfr. Part No.:
- EVC946
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Cable | |
| Product Type | Cable | |
| For Use With | Sensor | |
| Series | EVC | |
| Standards/Approvals | CE Certified | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Cable | ||
Product Type Cable | ||
For Use With Sensor | ||
Series EVC | ||
Standards/Approvals CE Certified | ||
- COO (Country of Origin):
- PL
The ifm electronic Connecting Cable with Plug is designed for CAN bus systems in mobile applications. It operates at voltages below 30 V AC and 36 V DC, supporting a maximum current load of 4 A. The cable is suitable for ambient temperatures from -25°C to 80°C and offers high protection with IP67, IP68, and IP69K ratings. It has a moulded body made of durable PUR material and weighs 498.4 grams.
Halogen-free
Gold-plated contacts
Screened cable
Drag chain suitability
