ifm electronic, E3 Series Display for Use with Sensor, CE Certified Standard
- RS Stock No.:
- 594-900
- Mfr. Part No.:
- E30443
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€256.81
(exc. VAT)
€315.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €256.81 |
*price indicative
- RS Stock No.:
- 594-900
- Mfr. Part No.:
- E30443
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Display | |
| Accessory Type | Display | |
| For Use With | Sensor | |
| Series | E3 | |
| Hazardous Area Certification | No | |
| Depth | 45mm | |
| Height | 39.5mm | |
| Width | 101mm | |
| Standards/Approvals | CE Certified | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Display | ||
Accessory Type Display | ||
For Use With Sensor | ||
Series E3 | ||
Hazardous Area Certification No | ||
Depth 45mm | ||
Height 39.5mm | ||
Width 101mm | ||
Standards/Approvals CE Certified | ||
- COO (Country of Origin):
- DE
The ifm electronic IO-Link Display is used to display all process values of sensors connected to the same master. It operates at 18 to 30 V DC with a current consumption of less than 47 mA. The device has a minimum insulation resistance of 100 MΩ at 500 V DC and a protection class III rating. Parameter settings include display and indication options. It features an IO-Link communication interface with COM3 transmission at 230.4 kBaud, supports IO-Link revision 1.1, and complies with the SDCI standard IEC 61131-9.
Gold-plated contacts
Reverse polarity protection
IP67 rated
