Carlo Gavazzi, ER Series Reflective Tape for Use with Photoelectric Accessory, RoHS Standard
- RS Stock No.:
- 609-739
- Mfr. Part No.:
- ER4
- Manufacturer:
- Carlo Gavazzi
Subtotal (1 unit)*
€11.38
(exc. VAT)
€14.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €11.38 |
*price indicative
- RS Stock No.:
- 609-739
- Mfr. Part No.:
- ER4
- Manufacturer:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Accessory Type | Reflective Tape | |
| Product Type | Reflector | |
| For Use With | Photoelectric Accessory | |
| Series | ER | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Accessory Type Reflective Tape | ||
Product Type Reflector | ||
For Use With Photoelectric Accessory | ||
Series ER | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Carlo Gavazzi High-quality reflectors designed for retro-reflective photoelectric switches with a reduction factor on distance of 1.00. They feature a durable housing with dimensions of 84.00mm in diameter and 7.4mm in thickness, offering robust performance.
Rated IP67 and IP69K
