Leuze, BTU Series Mounting Bracket 12.2 mm for Use with Reflector TKS 50 x 50, Reflector (M)TKS 40 x 60, TKS 20 x 40

Subtotal (1 unit)*

€16.26

(exc. VAT)

€20.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€16.26

*price indicative

RS Stock No.:
616-361
Mfr. Part No.:
BTU 346M-D12
Manufacturer:
Leuze
Find similar products by selecting one or more attributes.
Select all

Brand

Leuze

Accessory Type

Mounting Bracket

Product Type

Sensor Accessory

For Use With

Reflector TKS 50 x 50, Reflector (M)TKS 40 x 60, TKS 20 x 40 Reflector, 25B Series Sensors, 3B Series Sensors, 46B Series Sensors, 46C Series Sensors, Reflector (M)TKS 30 x 50

Series

BTU

Width

26.3mm

Hazardous Area Certification

No

Depth

30mm

Diameter

12.2mm

Height

62mm

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Leuze Mounting System is designed to securely attach Leuze cubic switching sensors and optical distance sensors, including the 3B, 25B, 46B, and 46C series, as well as various TKS reflectors such as TKS 30x50, TKS 40x60, TKS 50x50, and TKS 20x40. This system includes two M4 x 25 screws and four position washers, facilitating precise alignment and secure attachment. Constructed from galvanized steel or aluminium, it offers robust support suitable for sheet-metal mounting with a 12 mm rod, ensuring stability in industrial environments. The adjustable and clampable design allows for 360° rotation, providing flexibility in sensor positioning to meet specific application requirements.

Screw type fastening and sheet metal mounting

Adjustable and clampable mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy