Leuze, BTU Series Mounting Bracket 14 mm for Use with 46C Series Sensors, Stationary Bar Code Readers, Reflector TKS 50
- RS Stock No.:
- 616-430
- Mfr. Part No.:
- BTU 900M-D14
- Manufacturer:
- Leuze
Subtotal (1 unit)*
€23.94
(exc. VAT)
€29.45
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €23.94 |
*price indicative
- RS Stock No.:
- 616-430
- Mfr. Part No.:
- BTU 900M-D14
- Manufacturer:
- Leuze
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leuze | |
| Accessory Type | Mounting Bracket | |
| Product Type | Sensor Accessory | |
| For Use With | 46C Series Sensors, Stationary Bar Code Readers, Reflector TKS 50 x 50, Reflector (M)TKS 40 x 60, Reflector (M)TKS 30 x 50, BCL 92 Series Bar Code Readers | |
| Series | BTU | |
| Hazardous Area Certification | No | |
| Diameter | 14mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Leuze | ||
Accessory Type Mounting Bracket | ||
Product Type Sensor Accessory | ||
For Use With 46C Series Sensors, Stationary Bar Code Readers, Reflector TKS 50 x 50, Reflector (M)TKS 40 x 60, Reflector (M)TKS 30 x 50, BCL 92 Series Bar Code Readers | ||
Series BTU | ||
Hazardous Area Certification No | ||
Diameter 14mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Leuze Mounting System is engineered to facilitate the secure attachment of Leuze cubic switching sensors and optical distance sensors, including the 3B, 25B, 46B, and 46C series, as well as various TKS reflectors such as TKS 30x50, TKS 40x60, TKS 50x50, and TKS 20x40. This system comprises two M3 x 20 screws, two M3 x 16 screws, and two position washers, ensuring precise alignment and robust attachment. Constructed from galvanized steel or aluminium, it offers durability and resistance to corrosion, suitable for sheet-metal mounting with a 14 mm rod.
Screw type fastening and sheet metal mounting
Adjustable and swivelling mounting
