Leuze, TKS Series Reflector Reflector 3.7 mm for Use with Sensor, RoHS Standard

Subtotal (1 unit)*

€10.33

(exc. VAT)

€12.71

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€10.33

*price indicative

RS Stock No.:
616-406
Mfr. Part No.:
TKS 20x20
Manufacturer:
Leuze
Find similar products by selecting one or more attributes.
Select all

Brand

Leuze

Sub Type

Reflector

Product Type

Reflector

Accessory Type

Reflector

For Use With

Sensor

Series

TKS

Height

32mm

Depth

5.5mm

Diameter

3.7mm

Width

2mm

Hazardous Area Certification

No

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Leuze Reflector is made of polarization-changing plastic, ensuring effective light reflection in sensor systems. It is designed to withstand a wide ambient temperature range from -40 to 65 °C, making it suitable for harsh environments. This durable reflector enhances the reliability and accuracy of photoelectric sensing applications.

Robust plastic housing with IP67 protection

Polarization changing plastic material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy