Leuze, TKS Series Reflector Reflector 4 mm for Use with Sensor, RoHS Standard
- RS Stock No.:
- 616-359
- Mfr. Part No.:
- TKS 30X60
- Manufacturer:
- Leuze
Subtotal (1 unit)*
€8.45
(exc. VAT)
€10.39
(inc. VAT)
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.45 |
*price indicative
- RS Stock No.:
- 616-359
- Mfr. Part No.:
- TKS 30X60
- Manufacturer:
- Leuze
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leuze | |
| Accessory Type | Reflector | |
| Sub Type | Reflector | |
| Product Type | Reflector | |
| For Use With | Sensor | |
| Series | TKS | |
| Height | 81mm | |
| Diameter | 4mm | |
| Hazardous Area Certification | No | |
| Depth | 8.7mm | |
| Width | 3mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Leuze | ||
Accessory Type Reflector | ||
Sub Type Reflector | ||
Product Type Reflector | ||
For Use With Sensor | ||
Series TKS | ||
Height 81mm | ||
Diameter 4mm | ||
Hazardous Area Certification No | ||
Depth 8.7mm | ||
Width 3mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Leuze Reflector is made of polarization-changing plastic, ensuring effective light reflection in sensor systems. It is designed to withstand a wide ambient temperature range from -40 to 65 °C, making it suitable for harsh environments. This durable reflector enhances the reliability and accuracy of photoelectric sensing applications.
Robust plastic housing with IP67 protection
Polarization changing plastic material
