Leuze, TKS Series Reflector Rectangular Triple Reflector for Use with Sensor, IP67 Standard

Subtotal (1 unit)*

€8.45

(exc. VAT)

€10.39

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 97 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.45

*price indicative

RS Stock No.:
616-326
Mfr. Part No.:
TKS 40X60
Manufacturer:
Leuze
Find similar products by selecting one or more attributes.
Select all

Brand

Leuze

Product Type

Reflector

Accessory Type

Reflector

Sub Type

Rectangular Triple Reflector

For Use With

Sensor

Series

TKS

Height

6mm

Depth

8mm

Width

41mm

Hazardous Area Certification

No

Standards/Approvals

IP67

COO (Country of Origin):
DE
The Leuze Reflector is made of polarization-changing plastic, ensuring effective light reflection in sensor systems. It is designed to withstand a wide ambient temperature range from -40 to 65 °C, making it suitable for harsh environments. This durable reflector enhances the reliability and accuracy of photoelectric sensing applications.

Robust plastic housing with IP67 protection

Polarization changing plastic material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy