Leuze, MTKS Series Reflector Rectangular Triple Reflector for Use with Sensor, RoHS Standard
- RS Stock No.:
- 616-435
- Mfr. Part No.:
- MTKS 50x50.1
- Manufacturer:
- Leuze
Subtotal (1 unit)*
€37.80
(exc. VAT)
€46.49
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €37.80 |
*price indicative
- RS Stock No.:
- 616-435
- Mfr. Part No.:
- MTKS 50x50.1
- Manufacturer:
- Leuze
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leuze | |
| Accessory Type | Reflector | |
| Sub Type | Rectangular Triple Reflector | |
| Product Type | Reflector | |
| For Use With | Sensor | |
| Series | MTKS | |
| Width | 50mm | |
| Hazardous Area Certification | No | |
| Depth | 7mm | |
| Height | 5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Leuze | ||
Accessory Type Reflector | ||
Sub Type Rectangular Triple Reflector | ||
Product Type Reflector | ||
For Use With Sensor | ||
Series MTKS | ||
Width 50mm | ||
Hazardous Area Certification No | ||
Depth 7mm | ||
Height 5mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Leuze Reflector is made of polarization-changing plastic, ensuring effective light reflection in sensor systems. It is designed to withstand a wide ambient temperature range from -40 to 65 °C, making it suitable for harsh environments. This durable reflector enhances the reliability and accuracy of photoelectric sensing applications.
Robust plastic housing with IP67 protection
Polarization changing plastic material
