Leuze, MTKS Series Reflector Rectangular for Use with Sensor, IP67 Standard
- RS Stock No.:
- 783-699
- Mfr. Part No.:
- MTKS 14x23
- Manufacturer:
- Leuze
Subtotal (1 unit)*
€11.34
(exc. VAT)
€13.95
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.34 |
*price indicative
- RS Stock No.:
- 783-699
- Mfr. Part No.:
- MTKS 14x23
- Manufacturer:
- Leuze
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leuze | |
| Product Type | Reflector | |
| Accessory Type | Reflector | |
| Sub Type | Rectangular | |
| For Use With | Sensor | |
| Series | MTKS | |
| Width | 13.6mm | |
| Height | 23mm | |
| Depth | 4.2mm | |
| Standards/Approvals | IP67 | |
| Select all | ||
|---|---|---|
Brand Leuze | ||
Product Type Reflector | ||
Accessory Type Reflector | ||
Sub Type Rectangular | ||
For Use With Sensor | ||
Series MTKS | ||
Width 13.6mm | ||
Height 23mm | ||
Depth 4.2mm | ||
Standards/Approvals IP67 | ||
- COO (Country of Origin):
- DE
The Leuze Rectangular reflector serves as a VITAL component, optimising light reflection in various applications. Its Durable plastic construction and Compact size make it an effective choice for improving visibility and performance.
Triple reflector size of 1.2 mm enhances light efficiency
Reflective surface measures 21 mm in height and 11 mm in width
Adhesive and through-hole mounting options provide versatile installation
Operates effectively in temperatures ranging from -40 to 65 °C
Offers IP67 degree of protection for reliability in various environments
