Festo, EAPR-S1 Series Rail Sensor Rail for Use with Sensor, RoHS Compliant Standard

Subtotal (1 unit)*

€74.35

(exc. VAT)

€91.45

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€74.35

*price indicative

RS Stock No.:
647-447
Mfr. Part No.:
EAPR-S1-S-46-500/540-S
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Accessory Type

Rail

Product Type

Sensor

Sub Type

Sensor Rail

For Use With

Sensor

Series

EAPR-S1

Hazardous Area Certification

No

Model Number

562631

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
DE
The Festo sensor rail is designed to enhance the efficiency and reliability of industrial applications. This innovative product serves as a robust and versatile solution for various mounting scenarios, providing optimal performance under diverse operating conditions. With a corrosion resistance class of CRC 2, it ensures durability even in moderately corrosive environments. The sensor rail can function effectively in ambient temperatures ranging from -10 °C to 60 °C, making it suitable for a wide range of climates.

Material cam made of galvanized steel enhances durability and longevity

Sensor bracket crafted from anodized wrought aluminium alloy provides excellent structural integrity

RoHS-compliant materials affirm commitment to environmental standards

Designed for functionality across a wide range of ambient temperatures to suit various operational needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy