Festo, SMB Series Mounting Aid for Use with Mounting Rail, RoHS Compliant Standard

Subtotal (1 unit)*

€8.82

(exc. VAT)

€10.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 18 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.82

*price indicative

RS Stock No.:
275-2873
Mfr. Part No.:
SMB-8-C
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Accessory Type

Mounting Aid

Product Type

Sensor Mounting & Fixing Mounting Bracket

For Use With

Mounting Rail

Series

SMB

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
NL
The Festo mounting kit that design for mounting rail, retaining bracket is made up of wrought aluminium alloy anodised. That has corrosion resistance class 3 with high corrosion stress.

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy