Festo, SAMH-FH Series Mounting Rail, RoHS Compliant Standard

Subtotal (1 unit)*

€8.36

(exc. VAT)

€10.28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 23 November 2026
  • Plus 15 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.36

*price indicative

RS Stock No.:
289-1422
Mfr. Part No.:
SAMH-FH-H
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Mounting Rail

Accessory Type

Mounting Rail

Series

SAMH-FH

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
BG
The Festo H-rail mounting system is designed to be mounted on H-rails using compatible accessories. It is constructed from PA and POM ensuring robustness and reliability. Additionally, the material screws are made from high-alloy stainless steel, providing secure attachment.

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy