SICK, Power Supply Unit Series Plug Power Supply Unit for Use with Charging Station, UNSPSC, ETIM, eClass Standard
- RS Stock No.:
- 647-966
- Mfr. Part No.:
- Power supply unit
- Manufacturer:
- SICK
Subtotal (1 unit)*
€76.66
(exc. VAT)
€94.29
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €76.66 |
*price indicative
- RS Stock No.:
- 647-966
- Mfr. Part No.:
- Power supply unit
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Sub Type | Power Supply Unit | |
| Accessory Type | Plug | |
| Product Type | Plug | |
| For Use With | Charging Station | |
| Series | Power Supply Unit | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UNSPSC, ETIM, eClass | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Sub Type Power Supply Unit | ||
Accessory Type Plug | ||
Product Type Plug | ||
For Use With Charging Station | ||
Series Power Supply Unit | ||
Hazardous Area Certification No | ||
Standards/Approvals UNSPSC, ETIM, eClass | ||
- COO (Country of Origin):
- CN
SICK Power Supply Unit Series Plug, For Power Supply Application, - Power supply unit
This power supply unit is designed for use with charging stations, offering a robust solution for industrial applications. Featuring an EU male connector and operating at 5.2V DC with up to 1A, it ensures efficient power management in various contexts. The devices compatibility with a range of charging solutions makes it an essential accessory within the automation and electronics industries.
Features & Benefits
• Compact design for seamless integration into existing systems
• 1A output provides a steady power supply for devices
• Compatible with EU male connectors for widespread usage
• Designed specifically for charging stations which ensuring optimal performance
• High-performance power supply unit specifications enhance reliability
• Ideal for managing power supply accessories in industrial settings
• 1A output provides a steady power supply for devices
• Compatible with EU male connectors for widespread usage
• Designed specifically for charging stations which ensuring optimal performance
• High-performance power supply unit specifications enhance reliability
• Ideal for managing power supply accessories in industrial settings
Applications
• Utilised in charging stations for efficient device power
• Ideal for requiring a consistent power supply
• Works effectively with various industrial power plugs
• Suitable for use in automated systems and electronic equipment
• Ideal for requiring a consistent power supply
• Works effectively with various industrial power plugs
• Suitable for use in automated systems and electronic equipment
How efficient is the energy management process of this unit?
The device employs a steady supply output of 5.2V DC and 1A, which optimises energy usage whilst powering devices, thus maintaining efficiency in operations.
What considerations should be MADE regarding compatibility?
It's essential to ensure that the charging station has an EU male connector to facilitate proper functioning with this power supply unit.
Are there any specific industry applications where it excels?
This unit is particularly suited for environments involving automation and electronics, where consistent power support for devices is necessary.
What safety features are included for user assurance?
While specific safety features are not detailed, the construction of the unit follows industry standards, enabling safe operation within applicable environments.
Can this power supply unit handle fluctuations in current?
The unit is designed to operate within a specified voltage range, maintaining performance even with minor fluctuations, which is critical in dynamic industrial settings.
Related links
- SICK UNSPSC eClass Standard
- Leuze Reflector Reflector eClass Standard
- Leuze ETIM, eClass Standard
- Leuze ETIM, eClass Standard
- B&R X20 Series Power Supply Unit for Use with X20 system
- Schneider Electric BMX Series Power Supply Unit for Use with All Backplane
- Schneider Electric Modicon X80 Series Power Supply Unit for Use with BMX Series
- SICK eClass UNSPSC Standard