Festo, EAPR-S1 Series Rail Sensor Rail for Use with Sensor, RoHS Compliant Standard

Subtotal (1 unit)*

€59.08

(exc. VAT)

€72.67

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€59.08

*price indicative

RS Stock No.:
650-336
Mfr. Part No.:
EAPR-S1-S-46-300/340-S
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Sub Type

Sensor Rail

Product Type

Sensor

Accessory Type

Rail

For Use With

Sensor

Series

EAPR-S1

Hazardous Area Certification

No

Standards/Approvals

RoHS Compliant

Model Number

562629

COO (Country of Origin):
DE
The Festo sensor rail is designed to enhance operational efficiency in various applications. Ideal for environments requiring moderate corrosion resistance, this robust sensor rail operates effectively between -10 °C and 60 °C. Notably lightweight at 97 g, its versatile mounting position allows for flexible integration into existing systems. Constructed from galvanized steel with an anodized wrought aluminium alloy sensor bracket, it ensures durability while maintaining compliance with RoHS standards. This sensor rail serves as an essential component for precise measurement and monitoring, ensuring reliability in demanding conditions.

Versatile mounting position allows for flexible configurations to suit various setups

Effective operational temperature range from -10 °C to 60 °C caters to a broad spectrum of conditions

Constructed from galvanized steel and anodized aluminium for enhanced durability and performance

Designed for precision and reliability making it ideal for monitoring and measurement applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy