Endress+Hauser, CM42B Series Transmitter 1-Channel Transmitter for Use with Sensor, CHN-Ex, ATEX, IECEX, RoHS, IEC
- RS Stock No.:
- 690-334
- Mfr. Part No.:
- CM42B-AA11AA11AAA1
- Manufacturer:
- Endress+Hauser
Subtotal (1 unit)*
€2,024.02
(exc. VAT)
€2,489.54
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €2,024.02 |
*price indicative
- RS Stock No.:
- 690-334
- Mfr. Part No.:
- CM42B-AA11AA11AAA1
- Manufacturer:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Accessory Type | Transmitter | |
| Product Type | Transmitter | |
| Sub Type | 1-Channel Transmitter | |
| For Use With | Sensor | |
| Series | CM42B | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CHN-Ex, ATEX, IECEX, RoHS, IEC 61326-1, EMC | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Accessory Type Transmitter | ||
Product Type Transmitter | ||
Sub Type 1-Channel Transmitter | ||
For Use With Sensor | ||
Series CM42B | ||
Hazardous Area Certification No | ||
Standards/Approvals CHN-Ex, ATEX, IECEX, RoHS, IEC 61326-1, EMC | ||
- COO (Country of Origin):
- DE
The Endress+Hauser 2-wire transmitter is a field device designed for DIN rail mounting. It connects digital sensors with Memosens technology or analog sensors (configurable). The transmitter features a 4 to 20 mA current output with optional HART communication. It can be operated via an onsite display or, optionally, using a smartphone or other mobile devices via Bluetooth.
Unique security
Suitable for all process environments
Increased process safety and uptime
The Liquiline CM42B offers precise and reliable measurement of pH, ORP, conductivity, or oxygen in demanding process applications, with intuitive local operation and configuration for detailed measurement data.
Key Benefits
Intuitive operating concept makes commissioning quick and easy
Bluetooth options allow for enhanced security and a measurement Overview on-the-go
Memosens technology ensures safe data transmission and high measurement availability
Related links
- Endress+Hauser RoHS IEC 61326-1
- Endress+Hauser RoHS EN 61326-2-3,
- Endress+Hauser EN 61326-2-3 EMC, EN
- Endress+Hauser EN 301489-17 RoHS,
- Endress+Hauser EN 61010-1 RoHS,
- Endress+Hauser ATEX FM TIIS RoHS Standard
- Endress+Hauser PT100 RTD Sensor Class A acc. to IEC 60751 400 °C max ATEX NEPSI INMETRO UKCA cUS
- Endress+Hauser PT100 RTD Sensor Class A acc. to IEC 60751 200 °C max cUS ATEX EAC CSA
