Optris, CAT Series Ethernet Adapter Single Port for Use with CT/ CTlaser/ CTratio, EN 61326-1:2013, CE, EN 61010-1:2010,

Subtotal (1 unit)*

€224.40

(exc. VAT)

€276.01

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€224.40

*price indicative

RS Stock No.:
266-1707
Distrelec Article No.:
303-20-793
Mfr. Part No.:
CATACCTETHNK
Manufacturer:
Optris
Find similar products by selecting one or more attributes.
Select all

Brand

Optris

Product Type

Adapter

Accessory Type

Ethernet Adapter Single Port

For Use With

CT/ CTlaser/ CTratio

Series

CAT

Hazardous Area Certification

No

Standards/Approvals

EN 61326-1:2013, CE, EN 61010-1:2010, IEC 60529:2001

RoHS Status: Exempt

COO (Country of Origin):
DE
The Optris ethernet adapter kit comes with ethernet interface board, ethernet adapter, cable glands, quick reference, mounting screws, cable tie. The maximum ambient temperature is 85°C for the electronic box and 60°C for the ethernet adapter.

CE and EU declaration approval

EN 61326 and EN 61010 standard

Ethernet cable use for networking

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy