ifm electronic, E703 Series Programming Cable Cable for Use with AS-Interface Gateways / PLC, RoHS Standard
- RS Stock No.:
- 723-307
- Mfr. Part No.:
- E70320
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€40.07
(exc. VAT)
€49.29
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.07 |
*price indicative
- RS Stock No.:
- 723-307
- Mfr. Part No.:
- E70320
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Cable | |
| Accessory Type | Programming Cable | |
| Sub Type | Cable | |
| For Use With | AS-Interface Gateways / PLC | |
| Series | E703 | |
| Hazardous Area Certification | No | |
| Height | 1.55m | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Cable | ||
Accessory Type Programming Cable | ||
Sub Type Cable | ||
For Use With AS-Interface Gateways / PLC | ||
Series E703 | ||
Hazardous Area Certification No | ||
Height 1.55m | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The IFM electronic Programming Cable facilitates seamless communication between AS-Interface gateways and PLCs. Designed for reliability, this cable ensures efficient data transfer essential for system integrations. Its robust construction and optimal length provide flexibility in various installation environments, making it an indispensable tool for automation professionals. The lightweight design allows for easy handling, and its technical specifications cater to the needs of modern industrial applications. With a focus on simplicity and reliability, this programming cable supports effective connectivity, contributing significantly to the overall performance of connected systems.
Cable length of 1.55 m optimises installation versatility
Constructed with high-quality PVC material ensuring durability
Comes in a NEUTRAL grey colour for unobtrusive integration into existing setups
Weighs just 81.8 g, offering lightweight convenience for users
Packaged as a single unit, allowing for precise inventory management
Designed for compatibility with various AS-Interface gateways and PLCs
Manufactured by IFM electronic, a brand renowned for quality and reliability
Incorporates technical standards that promote safety and efficiency in electrical connections
